• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MAULstudy 8230502 Clip lamp LED (monochrome) E-27 10 W White

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Table lamp MAULstudy, excl. Illuminant

  • Power= 10 W Colour temperature= 4000 K Neutral white

Technical specifications

  • Arm length below and above: 35 cm each
  • 51 cm high in the normal operating position
  • Lamp head: Ø 17 cm
Product type

Clip lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

10 W

10 W

Base (reading light)

E-27

Power (reading light)

10 W

4000 K

Colour

Neutral white

Light features

Pivoted

Rotation range (max.)

330°

Swivel range (max.)

330°

Protection class

II

Factory colour

White

Material

Metal

Weight

0.81 kg

Dim

(Ø x H) 17 cm x 440 mm

Feed length

1.8 m

Wireless charging

No

n.rel.

Light bulb included

No

Width

170 mm

Height

440 mm

Length

595 mm

(Ø)

17 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2362475 Maul MAULstudy 8230502 Clip lamp LED (monochrome) E-27 10 W White

User & Safety Instructions

User & Safety Instructions 2362475 Maul MAULstudy 8230502 Clip lamp LED (monochrome) E-27 10 W White

Warranty Terms

Warranty Terms 2362475 Maul MAULstudy 8230502 Clip lamp LED (monochrome) E-27 10 W White

Description

Table lamp MAULstudy - successful design classic with convincing price/performance ratio.

This text is machine translated.

Features

  • Suitable for 10 Watt LED lamp (socket E27), (MAUL Art.-Nr. 829 10 05), 4000 Kelvin, neutral white light
  • Zero power consumption when switched off
  • Arm and lamp head made of metal, can be rotated by 330° and tilted by 120°
  • Reflector for optimum use of light
  • Stable clamp base (clamp width up to 5.5 cm)
  • On and off switch on the cable, cable length approx. 1.8 m.
  • Light is suitable for bulbs of efficiency classes A+ to B.
  • Technical safety concept Made by MAUL.

Hints

Please order suitable bulbs separately.

More interesting products

(*All information is plus legal VAT)