• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Work 8205202 LED desk light (+ clip mount) LED (monochrome) Built-in LED 20 W EEC: D (A - G) White

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED desk lamp with clamp base maul work

  • Power= 20 W Total luminous flux= 2248 lm Colour temperature= 6500 K Daylight white

Technical specifications

  • Power consumption: 21 kWh/1000h
  • Color reproduction index: 80 Ra
Product type

LED desk light (+ clip mount)

Operating voltage

230 V

No. of bulbs

84

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.25 W

20 W

6500 K

Colour

Daylight white

Total luminous flux

2248 lm

Light features

Dimmable

Pivoted

Swivelling

Rotation range (max.)

360°

Factory colour

White

Weight

0

Feed length

1.5 m

Wireless charging

No

D (A - G)

Light bulb included

Yes

Height

50 cm

Length

44 cm

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1347656 Maul Work 8205202 LED desk light (+ clip mount) LED (monochrome) Built-in LED 20 W EEC: D (A - G) White

User & Safety Instructions 1347656 Maul Work 8205202 LED desk light (+ clip mount) LED (monochrome) Built-in LED 20 W EEC: D (A - G) White

User & Safety Instructions 1347656 Maul Work 8205202 LED desk light (+ clip mount) LED (monochrome) Built-in LED 20 W EEC: D (A - G) White

Conformity certificate

Conformity certificate 1347656 Maul Work 8205202 LED desk light (+ clip mount) LED (monochrome) Built-in LED 20 W EEC: D (A - G) White

Warranty Terms

Warranty Terms 1347656 Maul Work 8205202 LED desk light (+ clip mount) LED (monochrome) Built-in LED 20 W EEC: D (A - G) White

Description

Features

  • Can be swivelled
  • Swivelling
  • Three-dimensional adjustable light head
  • Control panel on the head.

Scope of delivery

  • LED desk lamp with clamp base
  • User manual.

More interesting products

(*All information is plus legal VAT)