• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 111816 Bulb holder E-27 230 V + EU plug

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bottle set E27 black with Typ26 plug L=1.5m

  • Page 1: Euro plug Typ26 2.5 A.Page 2: Socket E27 blackDimensions of pin 22 x 22 x 28 mm

Technical specifications

  • Cable H03VVH2-F 2X0.75 mm²
Product type

Bulb holder

E-27

n.rel.

Suitable for

Bottles

Factory colour

Black

Operating voltage

230 V

Cable length

1.5 m

Features

+ EU plug

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564714 Max Hauri 111816 Bulb holder E-27 230 V + EU plug

Conformity certificate

Conformity certificate 2564714 Max Hauri 111816 Bulb holder E-27 230 V + EU plug

Description

With the bottle set you have the possibility to attach a E27 lamp to a suitable bottle. Simply press the pin into a bottle neck with an internal diameter of 18 - 22 mm. With the cord switch you can switch the lamp on and off.

This text is machine translated.

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)