• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri Pull dimmer universal Black Switching capacity (max.) 100 W 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.33 / piece)
€ 40.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TDLF power cable T26 with universal cord dimmer 2 m black

  • Universal cord dimmerPage 1: Euro plug Typ26 2.5 Page 2: 25 mm stripped with 6 mm wire end sleeves

Technical specifications

Product type

Pull dimmer

Switch/button features

universal

Factory colour

Black

Length

2 m

Max. switching capacity

100 W

Switching voltage

230 V

Content

1 pc(s)

Type

166221

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564709 Max Hauri Pull dimmer universal Black Switching capacity (max.) 100 W 1 pc(s)

Description

The TDLF power cable with universal cord dimmer is suitable for two-pole table and floor lamps with dimmable filament LED, LED lamps, glow and HV halogen lamps. The dimming function is operated via the push button, whereby by briefly pressing the button, the brightness is switched ON/OFF and by long pressing the button, the brightness is changed. One side of the mains cable is equipped with a Euro plug Typ26 (max. 250 V, 2.5 A), the second side is prepared for connection.

This text is machine translated.

Features

  • PHASE ANGLE 3 - 60 VA (RC-LED)PHASE SECTION 3 - 20 VA (RL-LED)3 - 100 W (resistive/HV halogen)25 - 60 VA.

More interesting products

(*All information is plus legal VAT)