• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DDR-120B-24 Rail mounted DC/DC converter (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL DC/DC converter series DDR-120 for DIN rail Single Output Input voltage ratio: 2:1 Power: 120 W

  • For DIN rail mounting.
  • Can be used on DIN-rail TS-35/7.5 or 15 can be installed
  • Width of only 32 mm
  • 2:1 input voltage range
  • 150% peak load capacity
  • Regulated output voltage
  • Cooling by free air convection
  • Input/output insulation 4000 V
  • Protection: short circuit, overload, over voltage, input polarity, input under voltage protection
  • This text is machine translated.

Technical specifications

Nominal input voltage

24 V/DC

Product type

Rail mounted DC/DC converter (DIN)

Min. input voltage

16.8 V DC

Output voltage

24 V DC

Input voltage

16,8-33.6 V DC

Input voltage (max.)

33.6 V DC

Max. output current

5 A

Output current (max.) - rounded

5 A

120 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Clamp

Dim

(L x W x H) 32 x 102 x 125.2 mm

Weight

510 g

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-40 °C

Manufacturer part #

DDR-120B-24

Content

1 pc(s)

MTBF

214600 h

PSU features

DC-to-DC converter

Regulated

Adjustable voltage output

Width

102 mm

Height

125.2 mm

Length

32 mm

Type

DDR-120B-24

Efficiency

89.5 %

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2113475 MEAN WELL DDR-120B-24 Rail mounted DC/DC converter (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2113475 MEAN WELL DDR-120B-24 Rail mounted DC/DC converter (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2113475 MEAN WELL DDR-120B-24 Rail mounted DC/DC converter (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

Description

Features

  • Can be used on DIN-rail TS-35/7.5 or 15 can be installed
  • Width of only 32 mm
  • 2:1 input voltage range
  • 150% peak load capacity
  • Regulated output voltage
  • Cooling by free air convection
  • Input/output insulation 4000 V
  • Protection: short circuit, overload, over voltage, input polarity, input under voltage protection

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)