LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
42 V DC
21 V DC
4.76 A
4.76 A
115 V AC
230 V AC
I
DALI
Suitable for flammable surfaces
PFC circuit
Surge protection
Overvoltage
Outdoor
IP67
Open end cable
199.9 W
1 x
1 x
305 V AC
100 V AC
1.050 g
149.94 W
149.94 up to 199.9 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1645965 MEAN WELL ELG-200-42DA-3Y LED transformer, LED driver Constant voltage, Constant current 199.9 W 4.76 A 21 - 42 V DC DAL
User & Safety Instructions 1645965 MEAN WELL ELG-200-42DA-3Y LED transformer, LED driver Constant voltage, Constant current 199.9 W 4.76 A 21 - 42 V DC DAL
Information 1645965 MEAN WELL ELG-200-42DA-3Y LED transformer, LED driver Constant voltage, Constant current 199.9 W 4.76 A 21 - 42 V DC DAL
Warranty Terms 1645965 MEAN WELL ELG-200-42DA-3Y LED transformer, LED driver Constant voltage, Constant current 199.9 W 4.76 A 21 - 42 V DC DAL