
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Highlights & Details
Switching power supply open-frame
- Output 48 V DC / 1.6 A
- Power 76.8 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
1.6 A
- Output current (max.) - rounded
1.6 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 101.60 x 50.80 x 29.00 mm
- Output voltage (max.)
48 V DC
- Connection
Pin strip for nylon crimp connectors
76.8 W
- No. of outputs
1 x
- Type
open
- Weight
200.00 g
- Type
Synchronised
- Width
50.80 mm
- Height
29.00 mm
- Length
101.60 mm
- Type
EPP-100-48
- No. of inputs
1 x
- Output voltage
48 V/DC
- Output current (details)
1.6 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1294124 MEAN WELL EPP-100-48 SMPSU 48 V DC 1.6 A 76.8 W
User & Safety Instructions
User & Safety Instructions 1294124 MEAN WELL EPP-100-48 SMPSU 48 V DC 1.6 A 76.8 W
Information
Information 1294124 MEAN WELL EPP-100-48 SMPSU 48 V DC 1.6 A 76.8 W
Warranty Terms
Warranty Terms 1294124 MEAN WELL EPP-100-48 SMPSU 48 V DC 1.6 A 76.8 W
Description
Open frame · Compact case, 4" x 2" · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function · Low no load power consumption · Built-in auxiliary power 12V/0,3A
Features
- Open design (open frame)
- Compact design
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power
- Internal auxiliary voltage 12 V/0.3A.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 58.29€ 52.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























