• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL EPS-65-3.3 SMPSU 3.3 V DC 11 A 36.3 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Switching power supply open-frame

  • Output 3.3 V DC / 11 A
  • Power 36.3 W
  • Pin strip for nylon crimp connectors

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

11 A

Output current (max.) - rounded

11 A

Min. input voltage

90 V AC

Dim

(L x W x H) 101.6 x 50.8 x 29 mm

Output voltage (max.)

3.3 V DC

Connection

Pin strip for nylon crimp connectors

36.3 W

No. of outputs

1 x

Type

open

Weight

150 g

Type

Synchronised

Width

50.8 mm

Height

29 mm

Length

101.6 mm

Type

EPS-65-3.3

No. of inputs

1 x

Output voltage

3.3 V/DC

Output current (details)

11 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1294016 MEAN WELL EPS-65-3.3 SMPSU 3.3 V DC 11 A 36.3 W

User & Safety Instructions

User & Safety Instructions 1294016 MEAN WELL EPS-65-3.3 SMPSU 3.3 V DC 11 A 36.3 W

Information

Information 1294016 MEAN WELL EPS-65-3.3 SMPSU 3.3 V DC 11 A 36.3 W

Warranty Terms

Warranty Terms 1294016 MEAN WELL EPS-65-3.3 SMPSU 3.3 V DC 11 A 36.3 W

Description

Open frame · Compact case, 4" x 2" · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Low no load power consumption

Features

  • Open design (open frame)
  • Compact design
  • Pin strip connections for nylon crimp connectors
  • Universal input
  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, over voltage
  • Low idle power.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.29€ 19.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)