Mains PSU (fixed voltage)
Mains socket
3.75 A
24 V DC
3.75 A
5.5/2.1 coaxial connector
Surge protection
90 W
(L x W x H) 62.0 x 30.0 x 85.5 mm
Euro plug
1 x
264 V AC
370 V DC
80 V AC
113 V DC
Level VI
231.0 g
120 cm
30.0 mm
85.5 mm
62.0 mm
NGE90E24-P1J
IP21
605300 h
70 °C
-30 °C
370 V
Certified by EU Garan
Datasheet 3164289 MEAN WELL NGE90E24-P1J Mains PSU (fixed voltage) 24 V DC 3.75 A 90 W Surge protection
Datasheet 3164289 MEAN WELL NGE90E24-P1J Mains PSU (fixed voltage) 24 V DC 3.75 A 90 W Surge protection
User & Safety Instructions 3164289 MEAN WELL NGE90E24-P1J Mains PSU (fixed voltage) 24 V DC 3.75 A 90 W Surge protection
Warranty Terms 3164289 MEAN WELL NGE90E24-P1J Mains PSU (fixed voltage) 24 V DC 3.75 A 90 W Surge protection
The necessary accessories are required to use the article as described.