• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL UHP-350-4.2 SMPSU 4.2 V DC 60 A 252 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL switched-mode power supplies series UHP-350, UHP-350R U-bracket single output power: 350W

  • Output 4.2 V DC / 60 A
  • Power 252 W
  • Screw terminal

Technical specifications

  • These power supplies are intended for installation in terminals.
Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

60 A

Output current (max.) - rounded

60 A

Min. input voltage

90 V AC

127 V DC

Dim

(L x W x H) 220 x 62 x 31 mm

Output voltage (max.)

4.2 V DC

Connection

Screw terminal

252 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-30 °C

Weight

680 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

62 mm

Height

31 mm

Length

220 mm

Type

UHP-350-4.2

MTBF

285000 h

PFC

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2239301 MEAN WELL UHP-350-4.2 SMPSU 4.2 V DC 60 A 252 W

User & Safety Instructions

User & Safety Instructions 2239301 MEAN WELL UHP-350-4.2 SMPSU 4.2 V DC 60 A 252 W

Warranty Terms

Warranty Terms 2239301 MEAN WELL UHP-350-4.2 SMPSU 4.2 V DC 60 A 252 W

Description

Features

  • Enclosed design (U-bracket)
  • Universal input
  • Overload protection by switching off, auto recovery
  • protected against short-circuit, overload, overvoltage, overtemperature
  • Built-in PFC circuit
  • This text is machine translated.

Hints

These power supplies are intended for installation in terminals.