
Image similar
SMPSU
264 V AC
370 V DC
60 A
60 A
90 V AC
127 V DC
(L x W x H) 220 x 62 x 31 mm
4.2 V DC
Screw terminal
252 W
1 x
closed
+70 °C
-30 °C
680 g
Adjustable voltage output
Pulsed
62 mm
31 mm
220 mm
UHP-350R-4.2
285000 h
Yes
Certified by EU Garan
Datasheet 2239399 MEAN WELL UHP-350R-4.2 SMPSU 4.2 V DC 60 A 252 W
User & Safety Instructions 2239399 MEAN WELL UHP-350R-4.2 SMPSU 4.2 V DC 60 A 252 W
Warranty Terms 2239399 MEAN WELL UHP-350R-4.2 SMPSU 4.2 V DC 60 A 252 W