
Image similar
SMPSU
264 V AC
370 V DC
23.4 A
23.4 A
90 V AC
127 V DC
(L x W x H) 220 x 62 x 31 mm
15 V DC
Screw terminal
351 W
1 x
closed
+70 °C
-30 °C
680 g
Adjustable voltage output
Pulsed
62 mm
31 mm
220 mm
UHP-350R-15
285000 h
Yes
Certified by EU Garan
Datasheet 2239352 MEAN WELL UHP-350R-15 SMPSU 15 V DC 23.4 A 351 W
User & Safety Instructions 2239352 MEAN WELL UHP-350R-15 SMPSU 15 V DC 23.4 A 351 W
Warranty Terms 2239352 MEAN WELL UHP-350R-15 SMPSU 15 V DC 23.4 A 351 W