• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL UHP-500-4.2 SMPSU 4.2 V DC 80 A 336 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL switched-mode power supplies series UHP-500 U-bracket Single Output Power: 500W

  • Output 4.2 V DC / 80 A
  • Power 336 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

80 A

Output current (max.) - rounded

80 A

Min. input voltage

90 V AC

127 V DC

Dim

(L x W x H) 232 x 81 x 31 mm

Output voltage (max.)

4.2 V DC

Connection

Screw terminal

336 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-30 °C

Weight

905 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

81 mm

Height

31 mm

Length

232 mm

Type

UHP-500-4.2

MTBF

168000 h

PFC

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2249350 MEAN WELL UHP-500-4.2 SMPSU 4.2 V DC 80 A 336 W

User & Safety Instructions

User & Safety Instructions 2249350 MEAN WELL UHP-500-4.2 SMPSU 4.2 V DC 80 A 336 W

Warranty Terms

Warranty Terms 2249350 MEAN WELL UHP-500-4.2 SMPSU 4.2 V DC 80 A 336 W

Description

Features

  • Closed design (U-bracket)
  • Universal input
  • slim and flat profile (31mm)
  • fanless design, 500W convection
  • Overload protection by current limitation, switch-off according to 5s
  • Built-in PFC circuit
  • 150% peak load capacity (100ms)
  • Protected against short-circuit, overload, overvoltage, excess temperature
  • Operating height up to 5000m
  • LED display for switching on
  • This text is machine translated.

Hints

These power supplies are intended for installation in terminals.