
Image similar
SMPSU
264 V AC
370 V DC
33.4 A
33.4 A
90 V AC
127 V DC
(L x W x H) 232 x 81 x 31 mm
15 V DC
Screw terminal
501 W
1 x
closed
+70 °C
-30 °C
905 g
Adjustable voltage output
Pulsed
81 mm
31 mm
232 mm
UHP-500R-15
168000 h
Yes
Certified by EU Garan
Datasheet 2249351 MEAN WELL UHP-500R-15 SMPSU 15 V DC 33.4 A 501 W
User & Safety Instructions 2249351 MEAN WELL UHP-500R-15 SMPSU 15 V DC 33.4 A 501 W
Warranty Terms 2249351 MEAN WELL UHP-500R-15 SMPSU 15 V DC 33.4 A 501 W