
Image similar
SMPSU
264 V AC
370 V DC
80 A
80 A
90 V AC
127 V DC
(L x W x H) 232 x 81 x 31 mm
4.2 V DC
Screw terminal
336 W
1 x
closed
+70 °C
-30 °C
905 g
Adjustable voltage output
Pulsed
81 mm
31 mm
232 mm
UHP-500R-4.2
168000 h
Yes
Certified by EU Garan
Datasheet 2249337 MEAN WELL UHP-500R-4.2 SMPSU 4.2 V DC 80 A 336 W
User & Safety Instructions 2249337 MEAN WELL UHP-500R-4.2 SMPSU 4.2 V DC 80 A 336 W
Warranty Terms 2249337 MEAN WELL UHP-500R-4.2 SMPSU 4.2 V DC 80 A 336 W