LED driver
Constant voltage
0.35 A
(L x W x H) 136.0 x 45.0 x 32.0 mm
24 V
MM-Zeichen. SELV. CE. IEC. RCM. EAC. CCC. ENEC. EN. UKCA
2.5 A
2.5 A
II
Surge protection
Plug & Clip
60.0 W
1 x
305 V
100 V
390.0 g
60.0 W (max)
45.0 mm
32.0 mm
136.0 mm
90 °C
-25 °C
90 °C
-25 °C
431 V
Certified by EU Garan
Datasheet 3164337 MEAN WELL XLC-60-24 LED driver Constant voltage 60.0 W 2.5 A 24 V Surge protection 1 pc(s)
Datasheet 3164337 MEAN WELL XLC-60-24 LED driver Constant voltage 60.0 W 2.5 A 24 V Surge protection 1 pc(s)
User & Safety Instructions 3164337 MEAN WELL XLC-60-24 LED driver Constant voltage 60.0 W 2.5 A 24 V Surge protection 1 pc(s)
Warranty Terms 3164337 MEAN WELL XLC-60-24 LED driver Constant voltage 60.0 W 2.5 A 24 V Surge protection 1 pc(s)