• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL XLC-60-H-BN LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V adjustable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well XLC-60 LED-SNT plastic case

  • Constant power
  • 9 - 54 V
  • 0.9 - 1.7 A

Technical specifications

  • XLC-60 series
  • Application: Lighting
  • Dimensions: Length 136 mm
  • Dimensions: Width 45 mm
  • Dimensions: Height 32 mm
  • Weight: 390 g
  • Identification: MM characters; SELV
  • Min. Operating temperature -25 °C
  • Max. operating temperature: 90 °C
  • Storage temperature, min.: -40 °C.
  • Storage temperature, max. 80 °C
  • Min. Network frequency: 47 Hz
  • Network frequency max. 63 Hz
  • Min. Input voltage AC 110 V
  • Max. Input voltage AC 305 V
  • Min. Input voltage DC 155 V.
  • Max. Input voltage DC 431 V.
  • Input current 0.35 A
  • Efficiency 90 %
  • Leakage current, max. 0.75 mA
  • Inrush current, max. 0.35 A
  • Power factor correction (PFC): 1
  • Power factor 0.95
  • Connector type, input: Plug-in terminal
  • Number of outputs 1
  • Power output: 60 W
  • Overload protection 0
  • Short circuit protection 1
  • Overvoltage protection 0
  • Overtemperature protection 1
  • Connector type, output: Plug-in terminal
  • Protection class: II
  • INSULATION VOLTAGE I/P-O/P 3,750 V
  • APPROVALS CE, IEC, RCM, EN, UKCA, EAC, CCC,ENEC
  • Standards (EMC) EN 55015
  • Standards (security): EN 61347-1, EN 61347-2-13, IEC 61347-1, IEC 61347-2-13
  • REACH-SVHC: No.
  • WEEE (waste electronics): No.
  • RoHS R - RoHS compliant
  • Operating mode CP
  • Dimmable:1
  • Interfaces: 0-10 Volt, PWM, resistive
  • Power consumption in standby mode (PSB), less than: 0.5 W.
  • Number of max. B16 circuit breaker: 25
  • Number of max. at C16 Circuit breaker: 36
  • Output voltage min.: 9 V
  • Output voltage max. 54 V
  • Output current selectable: 1
  • Selectable output currents (A): 0;9, 1;05, 1.2; 1.3; 1.4; 1.5; 1.6; 1.7
  • Output current min. 0.9 A
  • Output current max. 1.7 A
  • Output current tolerance -5 - 5 %
  • Remaining current ripple 4%
Product type

LED driver

Type

Constant power

Dim

(L x W x H) 136.0 x 45.0 x 32.0 mm

Output voltage (max.)

54 V

Output voltage (min.)

9 V

Test mark

CE.IEC.RCM.EN.UKCA.EAC.CCC.ENEC

Max. output current

1.7 A

Output current (max.) - rounded

1.7 A

Protection class

II

LED driver features

adjustable

Connection

Plug & Clip

Max. power

60.0 W

No. of outputs

1 x

Output current (min.)

0.9 A

Input voltage (max.)

305 V

Min. input voltage

110 V

Weight

390.0 g

Power range

60.0 W (max)

Width

45.0 mm

Height

32.0 mm

Length

136.0 mm

Max. temperature

90 °C

Min. temperature

-25 °C

Operating temperature (max.)

90 °C

Operating temperature (min.)

-25 °C

I/O voltage high

54 V

Input voltage

431 V

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3164351 MEAN WELL XLC-60-H-BN LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V adjustable 1 pc(s)

Datasheet 3164351 MEAN WELL XLC-60-H-BN LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V adjustable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164351 MEAN WELL XLC-60-H-BN LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V adjustable 1 pc(s)

Warranty Terms

Warranty Terms 3164351 MEAN WELL XLC-60-H-BN LED driver Constant power 60.0 W 0.9 - 1.7 A 9 - 54 V adjustable 1 pc(s)

Description

DC-enabled, flicker-free, emergency light operating device, output current can be selected, NFC function

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.