

LED driver
Constant power
(L x W x H) 140 x 63 x 32 mm
Metal
56 V DC
27 V DC
CB, MM, ENEC, UL
2100 mA
2.1 A
230 V AC
115 V AC
I
dimmable
3-in-1 dimmer
adjustable
PFC circuit
Approved for use on furniture
Suitable for flammable surfaces
Surge protection
Overvoltage
IP67
Open end cable
75 W
1 x
1300 mA
305 V AC
431 V DC
100 V AC
142 V DC
580 g
75 W (max)
Pulsed
63 mm
32 mm
140 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2143305 MEAN WELL XLG-75-H-AB LED driver Constant power 75 W 1300 - 2100 mA 27 - 56 V DC dimmable, 3-in-1 dimmer, adjustable, PF
User & Safety Instructions 2143305 MEAN WELL XLG-75-H-AB LED driver Constant power 75 W 1300 - 2100 mA 27 - 56 V DC dimmable, 3-in-1 dimmer, adjustable, PF
Warranty Terms 2143305 MEAN WELL XLG-75-H-AB LED driver Constant power 75 W 1300 - 2100 mA 27 - 56 V DC dimmable, 3-in-1 dimmer, adjustable, PF