• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaLight Floodlight Stand LED industrial light 20 W 1600 lm Neutral white 80781

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED construction spotlight flood light stand

  • Robust housing, dust-proof and protection against splash water

Technical specifications

Dim

(W x H x D) 165 x 123 x 231 mm

Product type

LED industrial light

Factory colour

Black

Red

Bulb type

LED (monochrome)

20 W

Built-in LED

Total luminous flux

1600 lm

Operating voltage

230 V

n.rel.

Features

Handle

Weight

715 g

Colour

Neutral white

4000 K

Material

Aluminium

Glass (matt)

Width

165 mm

Height

123 mm

Depth

231 mm

IP65

Feed length

1.5 m

Documents & Downloads

Datasheet

Datasheet 2247959 MegaLight Floodlight Stand LED industrial light 20 W 1600 lm Neutral white 80781

User & Safety Instructions

User & Safety Instructions 2247959 MegaLight Floodlight Stand LED industrial light 20 W 1600 lm Neutral white 80781

Description

Looking for a reliable work light? Then access the MEGALight LED flood light stand!
Whether renovation, tile laying or similar, you benefit from our work light, which you can easily and quickly position anywhere where your power connection permits. Due to the high IP protection of IP65, this LED spotlight is protected against dust and water and thus provides for reliable lighting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)