• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megaman MM77121 Renzo Plus LED ceiling light LED (monochrome) 15 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED ceiling lamp Renzo Plus

  • Power= 15 W
  • Total luminous flux= 1400 lm
  • White

Technical specifications

  • Operating voltage 180 - 260 V.
  • Retrofittable modules: MM77128 MM RENZO+ sensor module, MM77129 MM RENZO+ emergency power module, 300 lm, light duration up to 3 h.
Dim

(Ø x H) 330 mm x 110 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

110 mm

Rating per bulb

15 W

15 W

(Ø)

330 mm

Light features

Dimmable

IP44

IK03

Factory colour

White

Material

Plastic

Weight

550 g

n.rel.

Colour

White

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

1400 lm

1400 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2444972 Megaman MM77121 Renzo Plus LED ceiling light LED (monochrome) 15 W White

User & Safety Instructions

User & Safety Instructions 2444972 Megaman MM77121 Renzo Plus LED ceiling light LED (monochrome) 15 W White

Description

Multifunctional wall and ceiling light with high and flicker-free light intensity.

This text is machine translated.

Features

  • 2 color temperatures (3000K / 4000K) for selection
  • UV-resistant PMMA cover
  • 3 light levels
  • High light quality
  • Flicker-free
  • For indoor and outdoor use.
  • Very even illumination
  • Ready to connect 230V, very easy to install
  • Also suitable for DC voltage 180-250V
  • Double cable routing for through-wiring

Scope of delivery

  • LED ceiling light
  • Integrated LED driver
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)