• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat D1 Profi-Line SAT antenna White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megasat FLAT ANTENNA D1 PROFI-LINE

  • Satellite flat antenna with best reception power
  • Changeable LNB for one subscriber
  • Equivalent to a conventional 60 cm parabolic antenna
  • Incl. Holder and accessories for mounting on balcony or house wall
  • Robust, stable housing

Technical specifications

  • Input frequency: 10.7 - 12.75 GHz
  • Polarization: Linear (vertical / horizontal)
  • Antenna amplification 33 dBi @ 12.75 GHz
  • LNB output frequency: 950 - 1950 MHz / 1100 - 2150 MHz
  • L. O. Frequency: 9.75 GHz/10.6 GHz
  • LNB amplification: Min. 55 dB/ max. 66 dB
  • Gain Flatness 5 dB
  • POWER SUPPLY 12 - 14 V DC (V) / 16 - 19 V DC (H)
  • Power consumption max. 160 mA
  • Operating temperature: 20°C - +60°C
  • Storage temperature: -40°C - +80°C.
Product type

SAT antenna

Factory colour

White

Weight

3.6 kg

Participants

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1918242 MegaSat D1 Profi-Line SAT antenna White

User & Safety Instructions

User & Safety Instructions 1918242 MegaSat D1 Profi-Line SAT antenna White

Description

Best reception - can be used flexibly
The flat antenna is the ideal solution for receiving space-saving and inconspicuous satellite television. Its flat, compact and easy to install design makes the antenna (almost) invisible. The robust and stable housing protects the high-quality electronics inside from influences of the weather. The reception power is equivalent to a conventional 60 cm parabolic mirror and is perfectly suitable for mounting on the balcony or directly on the house wall.

Simply replace the LNB
A universal LNB for a subscriber is included in the delivery. In contrast to conventional flat antennas, the entire unit does not have to be replaced in the event of a defect, but only the LNB itself, which saves you money. If required, the LNB can be replaced with just a few simple steps. This way you can also upgrade your system for more participants at low cost.

This text is machine translated.

Scope of delivery

  • Flat antenna
  • LNB
  • Wall bracket
  • Mast/balcony holder
  • Window holder
  • Tools
  • Screw set
  • Compass
  • User manual

Hints

Dimensions 525 mm x 290 mm x 68 mm (without LNB)
Weight: 3.6 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.98*

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)