• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT70816 Gartia Wallis LED garden light LED (monochrome) 15 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Megatron Pro GARTIA WALLWASHER 1000 mm

  • Power= 15 W Total luminous flux= 1500 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED garden light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

15 W

2700 K

Colour

Warm white

Total luminous flux

1500 lm

Protection class

II

IP65

IK06

Material

Aluminium

PC

Dim

(Ø x H) 215 mm x 59 mm

n.rel.

Type

Rod

Light bulb included

Yes

Width

1000 mm

Height

59 mm

Length

65 mm

(Ø)

215 mm

Circuits

40000

20000 h

EOL luminous flux retention

0.7 %

Radiation angle

120°

Power factor

0.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793102 Megatron MT70816 Gartia Wallis LED garden light LED (monochrome) 15 W

User & Safety Instructions

User & Safety Instructions 2793102 Megatron MT70816 Gartia Wallis LED garden light LED (monochrome) 15 W

Description

Scope of delivery

  • Pro GARTIA WALLWASHER 1000 mm
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)