• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT75202 Decoclic Recess-mount bracket LED (monochrome) GU10, GU5.3 Aluminium (matt)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Recess-mount bracket

Operating voltage

230 V

12 V

No. of bulbs

1

GU10

GU5.3

Bulb type

LED (monochrome)

Type

Circular

Protection screen

Clear

Light features

Swivelling

Swivel range (max.)

30°

Recess diameter

6.8 cm

Recess depth

6.8 cm

Outside Ø

8.5 cm

IP20

Protection class

II

III

Factory colour

Aluminium (matt)

Material

Aluminium

Weight

87 g

n.rel.

Dim

(Ø x H) 85 mm x 26 mm

Light bulb included

No

Height

26 mm

(Ø)

85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754819 Megatron MT75202 Decoclic Recess-mount bracket LED (monochrome) GU10, GU5.3 Aluminium (matt)

Description

Scope of delivery

  • Mounting ring
  • 2 sockets (GU10 and GU5.3)
  • User manual.

Hints

Suitable bulbs please order separately.
Please note that depending on the base voltage, as well as the protection class is different.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)