

Flush mount light
230 V
1
GU10
GU5.3
LED (monochrome)
5.5 W
5.5 W
400 lm
400 lm
2800 K
Warm white
Circular
Clear
Swivelling
Dimmable
30°
30°
6.8 cm
6.8 cm
8.5 cm
IP20
II
Iron (brushed)
Aluminium
87 g
n.rel.
(Ø) 85 mm
Yes
Yes
2800 K
85 mm
Datasheet 1754797 Megatron MT75404 MT75404 Flush mount light LED (monochrome) GU10, GU5.3 5.5 W Iron (brushed)
User & Safety Instructions 1754797 Megatron MT75404 MT75404 Flush mount light LED (monochrome) GU10, GU5.3 5.5 W Iron (brushed)
€ 16.78*
The necessary accessories are required to use the article as described.