• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megatron MT76332 MT76332 LED ceiling light LED (monochrome) GX53 5 W Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Megatron LED-build-in downlight GX53 827, BLK MT76332

  • Power= 5 W
  • Total luminous flux= 360 lm
  • Colour temperature= 2700 K
  • White

Technical specifications

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

GX53

Rating per bulb

5 W

Depth

40 mm

5 W

PIR detection angle (horizontal)

60°

Light features

Swivelling

Protection class

II

IP20

Factory colour

Black

Material

Glass

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

2700 K

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Total luminous flux

360 lm

360 lm

Rated luminous flux

360 lm

Recess depth

45 mm

Nominal voltage

230 V

Recess diameter

120 mm

Number of pins

2

Documents & Downloads

Datasheet

Datasheet 3361672 Megatron MT76332 MT76332 LED ceiling light LED (monochrome) GX53 5 W Black

User & Safety Instructions

User & Safety Instructions 3361672 Megatron MT76332 MT76332 LED ceiling light LED (monochrome) GX53 5 W Black

Description

Powerlens kit, black Bright and sustainably changeable GX53 lamp LED POWERLENS in a swiveling installation downlight with spring clips. Accent illumination of rooms with 60° angle of radiation. Brilliant, glare-free light through real glass lens. Flat design with an installation depth of only 40 mm. Can be directly connected to AC 220-240 Volt.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)