• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger 1013-212 Cable reel 100 m Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable reel

Cable length

100 m

Cable colour

Grey

Factory colour

Black

Weight

7.6 kg

Documents & Downloads

Datasheet

Datasheet 2783229 Megger 1013-212 Cable reel 100 m Grey

User & Safety Instructions

User & Safety Instructions 2783229 Megger 1013-212 Cable reel 100 m Grey

Description

The new KC-C test leads are updated versions of the popular KC test leads that take advantage of the long test lead mode of the new DLRO2. The ability of the DLRO2 to test with a total resistance of up to 3.2 Ω at 1 A means that the new KC-C series test leads can be much smaller and lighter, WAS is a significant improvement in safety when working at heights. The new cable drum KC100C weighs only 7.6 kg compared to the nearly 15 kg cable drum KC100.

This text is machine translated.

Features

  • For use of DLRO2X (including long lead test mode)Enables the simple and reliable measurement of the lightning protection resistance of wind-power plantsUnique light and versatile design

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)