• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DCM310 Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 2000

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DCM310

  • Current measurement up to 400 A AC
  • Data Hold
  • Max-display.
  • Clamp opening 27 mm
  • Measuring category CAT III 600 V

Technical specifications

Product type

Clamp meter

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Basic accuracy

2 %

Measurement type (details)

Average

Frequency range

50/60 Hz Hz

Interfaces

none

Power supply (details)

9 V battery

Height

180 mm

Width

56 mm

Weight

250 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Current reading

AC

Type

DCM310

Display

Digital

Display (counts)

2000

Dim

(W x H) 56 mm x 180 mm

Opening range of current clamps

27 mm

Documents & Downloads

Datasheet

Datasheet 556133 Megger DCM310 Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 2000

User & Safety Instructions

User & Safety Instructions 556133 Megger DCM310 Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 2000

Description

DCM310 and DCM 320 own during installation, maintenance and testing of electrical systems. Both measuring devices to measure alternating currents from 0.1 to 400 A and offer "Data Hold" button to freeze the displayed value. A useful facility in cramped situations in which the display is difficult to read. DCM310 offers a "Max. Hold" function, so that a maximum value, during the period of time was measured automatically saved and can be displayed. The DCM320 offers the advantage of measuring ranges for AC and DC voltages up to 600 V and resistance up to 20 MΩ. In addition, it has a continuity test up to 20 Ω. For the safety of the user provides the measurement category CAT III/600V.

This text is machine translated.

Features

  • Measuring category CAT III 600 V
  • Data Hold
  • Max.

Scope of delivery

  • Bag
  • Battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 324.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)