• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MIT210-EN Insulation tester 1000 V 1000 MΩ

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

With 210, the handy insulation and continuity tester

  • Testing voltage 1000 V
  • Continuity test with 200 mA
  • Test lead compensation
  • Analogue and digital display

Technical specifications

  • Testing voltage 1000 V
  • External voltage detection from 25 V
  • Auto power-off
  • Test lead compensation to 9.99 Ω
  • Continuity signal up to 2 Ω
  • Measurement range - low resistance: 0.01 Ω - 70 Ω (0 - 50 Ω analogue)
  • Digital display (3 1/2-digits) and analog display (bar graph)
Product type

Insulation tester

Test voltage

1000 V

Reading type

Insulation resistance

Continuity testing

Acoustic< 2 Ω

Manufacturer's standards (no certificate)

IP40

Power supply (details)

6 x battery 1.5 V AA NiMH rechargeable batteries (alternatively IEC LR6)

Dim

(L x W x H) 98 x 195 x 40 mm

Weight

530 g

Display type

Digital

Analogue

Insulation resistance (max.)

1000 MΩ

Voltage reading range (max.)

600 V

Voltage reading range (min.)

25 V

Reading category

CAT III 600 V

Width

195 mm

Height

40 mm

Length

98 mm

Documents & Downloads

Datasheet

Datasheet 106268 Megger MIT210-EN Insulation tester 1000 V 1000 MΩ

User & Safety Instructions

User & Safety Instructions 106268 Megger MIT210-EN Insulation tester 1000 V 1000 MΩ

Description

In the 200-series are insulation and continuity measurement devices, with test voltages from 250 to 1000 V. you will find application in the building sector as well as in industrial systems as well as in the on-site maintenance and service departments. Through its handiness and ease, they are ideal for test engineers, you need to carry for a longer period of time.

This text is machine translated.

Features

  • Measurement category CAT III/600 Volt
  • Protection class IP 40
  • Operation with batteries and rechargeable batteries is possible
  • Warning of live test objects.

Scope of delivery

  • Carrying case
  • Test leads with test tips and terminals
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 617.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)