• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 24797 Hinge window (W x H x D) 95 x 155 x 25 mm 1 pc(s)

Product type
Hinge window
Width
95 mm
Height
155 mm
Dim
(W x H x D) 95 x 155 x 25 mm
Rack unit
8 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of window glass: Plastic
  • Hingering: Yes
Product type

Hinge window

Height

155 mm

Width

95 mm

Dim

(W x H x D) 95 x 155 x 25 mm

Rack unit

8 U

Content

1 pc(s)

Type

24797

Depth

25 mm

IP44

Documents & Downloads

Datasheet

Datasheet 3856816 MENNEKES 24797 Hinge window (W x H x D) 95 x 155 x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856816 MENNEKES 24797 Hinge window (W x H x D) 95 x 155 x 25 mm 1 pc(s)

Description

Hinge window for 8 TE without touch protection bronze green smoke glass

This text is machine translated.

What kind of Enclosure Parts are you looking for?