• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 40871 Hinge window (W x H x D) 86000 x 125000 x 28000 mm 1 pc(s)

Product type
Hinge window
Width
86000 mm
Height
125000 mm
Dim
(W x H x D) 86000 x 125000 x 28000 mm
Rack unit
5 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of window glass: Plastic
  • Hingering: Yes
Product type

Hinge window

Height

125000 mm

Width

86000 mm

Dim

(W x H x D) 86000 x 125000 x 28000 mm

Rack unit

5 U

Content

1 pc(s)

Type

40871

Depth

28000 mm

IP44

Documents & Downloads

Datasheet

Datasheet 3855781 MENNEKES 40871 Hinge window (W x H x D) 86000 x 125000 x 28000 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855781 MENNEKES 40871 Hinge window (W x H x D) 86000 x 125000 x 28000 mm 1 pc(s)

Description

Hinge window for 5 TE without touch protection electro-gray, smoke glass

This text is machine translated.

What kind of Enclosure Parts are you looking for?