• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 41432 Hinge window (W x H x D) 87000 x 150000 x 74000 mm 1 pc(s)

Product type
Hinge window
Width
87000 mm
Height
150000 mm
Dim
(W x H x D) 87000 x 150000 x 74000 mm
Rack unit
8 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of window glass: Plastic
  • Hingering: Yes
Product type

Hinge window

Height

150000 mm

Width

87000 mm

Dim

(W x H x D) 87000 x 150000 x 74000 mm

Rack unit

8 U

Content

1 pc(s)

Type

41432

Depth

74000 mm

Documents & Downloads

Datasheet

Datasheet 3856943 MENNEKES 41432 Hinge window (W x H x D) 87000 x 150000 x 74000 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856943 MENNEKES 41432 Hinge window (W x H x D) 87000 x 150000 x 74000 mm 1 pc(s)

Description

Mounting set for hinge window 8TE with touch-protective basket

This text is machine translated.

What kind of Enclosure Parts are you looking for?