• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 40980ZC Hinge window (W x H x D) 90 x 234 x 30 mm 1 pc(s)

Product type
Hinge window
Width
90 mm
Height
234 mm
Dim
(W x H x D) 90 x 234 x 30 mm
Rack unit
12 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of window glass: Plastic
  • Hingering: Yes
Product type

Hinge window

Height

234 mm

Width

90 mm

Dim

(W x H x D) 90 x 234 x 30 mm

Rack unit

12 U

Content

1 pc(s)

Type

40980ZC

Depth

30 mm

Documents & Downloads

Datasheet

Datasheet 3855969 MENNEKES 40980ZC Hinge window (W x H x D) 90 x 234 x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855969 MENNEKES 40980ZC Hinge window (W x H x D) 90 x 234 x 30 mm 1 pc(s)

Description

Hinge window for 12 TE without touch protection black, smoke glass

This text is machine translated.

What kind of Enclosure Parts are you looking for?