• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 40444 Hinge window (W x H x D) 49 x 84 x 27 mm 1 pc(s)

Product type
Hinge window
Width
49 mm
Height
84 mm
Dim
(W x H x D) 49 x 84 x 27 mm
Rack unit
2 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of window glass: Plastic
  • Hingering: Yes
Product type

Hinge window

Height

84 mm

Width

49 mm

Dim

(W x H x D) 49 x 84 x 27 mm

Rack unit

2 U

Content

1 pc(s)

Type

40444

Depth

27 mm

IP44

Documents & Downloads

Datasheet

Datasheet 3855234 MENNEKES 40444 Hinge window (W x H x D) 49 x 84 x 27 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855234 MENNEKES 40444 Hinge window (W x H x D) 49 x 84 x 27 mm 1 pc(s)

Description

Hinge window for 2 TE without touch protection electro-gray, smoke glass

This text is machine translated.

What kind of Enclosure Parts are you looking for?