• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 40980 Hinge window (W x H x D) 94000 x 234000 x 30000 mm 1 pc(s)

Product type
Hinge window
Width
94000 mm
Height
234000 mm
Dim
(W x H x D) 94000 x 234000 x 30000 mm
Rack unit
12 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of window glass: Plastic
  • Hingering: Yes
Product type

Hinge window

Height

234000 mm

Width

94000 mm

Dim

(W x H x D) 94000 x 234000 x 30000 mm

Rack unit

12 U

Content

1 pc(s)

Type

40980

Depth

30000 mm

Documents & Downloads

Datasheet

Datasheet 3856663 MENNEKES 40980 Hinge window (W x H x D) 94000 x 234000 x 30000 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856663 MENNEKES 40980 Hinge window (W x H x D) 94000 x 234000 x 30000 mm 1 pc(s)

Description

Hinge window for 12 TE without touch protection electro-gray, smoke glass

This text is machine translated.

What kind of Enclosure Parts are you looking for?