• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 40978ZA Hinge window (W x H x D) 92 x 162 x 30 mm 1 pc(s)

Product type
Hinge window
Width
92 mm
Height
162 mm
Dim
(W x H x D) 92 x 162 x 30 mm
Rack unit
8 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of window glass: Plastic
  • Hingering: Yes
Product type

Hinge window

Height

162 mm

Width

92 mm

Dim

(W x H x D) 92 x 162 x 30 mm

Rack unit

8 U

Content

1 pc(s)

Type

40978ZA

Depth

30 mm

Documents & Downloads

Datasheet

Datasheet 3855674 MENNEKES 40978ZA Hinge window (W x H x D) 92 x 162 x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855674 MENNEKES 40978ZA Hinge window (W x H x D) 92 x 162 x 30 mm 1 pc(s)

Description

Hinge window for 8 TE without touch protection black, smoke glass

This text is machine translated.

What kind of Enclosure Parts are you looking for?