• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Blind System M Polar white 391619 1 pc(s)

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MERTEN 391619 Accessories for electrical switches

  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Halogen-free
Type


MERTEN 391619 Accessories for electrical switches

Switch type function

Blind

Product type

Blank

Type series

System M

Factory colour

Polar white

Dim

(L x W x H) 450 cm x 300 mm x 300 mm

Content

1 pc(s)

Material

Polycarbonate

Height

300 mm

Length

450 cm

Width

300 mm

Weight

190 g

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

Datasheet

Datasheet 1860553 Merten Blind System M Polar white 391619 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1860553 Merten Blind System M Polar white 391619 1 pc(s)

Description

Merten 391619

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.52€ 45.42*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)