• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Cover SAT socket System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy 296719 1 pc(s)

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Central disk TV/ SAT System M1

  • Switching programme Merten
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type

Central disk Radio/ TV/ SAT. SAT-Buchse removable.

Switch type function

SAT socket

Product type

Switch product range

Switch type component

Cover

Type series

System M

1-M

M-Smart

M-Plan

M-Creativ

Factory colour

Polar white glossy

Dim

(W x H) 55 mm x 54 mm

Content

1 pc(s)

Material

PVC

Height

54 mm

Width

55 mm

UKCA

not relevant

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611347 Merten Cover SAT socket System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy 296719 1 pc(s)

Description

Third opening for SAT-bushing removable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.02€ 39.92*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)