
Highlights & Details
rocker Blinds switches and push button system M
- Switching programme Merten
- This text is machine translated.
Technical specifications
- Type
Rocker Blinds switches and push button
- Switch type function
Shutter switch
- Product type
Toggle
- Switch type component
Cover
- Type series
System M
1-M
M-Smart
M-Plan
M-Creativ
- Factory colour
Polar white glossy
- Dim
(L x W x H) 450 cm x 300 mm x 300 mm
- Content
1 pc(s)
- Material
PVC
- Height
300 mm
- Length
450 cm
- Width
300 mm
- Weight
130 g
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 611349 Merten Cover Shutter switch System M, 1-M, M-Smart, M-Plan, M-Creativ Polar white glossy 432419
Frequently Bought Together
(*All information is plus legal VAT)€ 50.52€ 43.42*
What kind of Merten Switch Product Range are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































