
Number
Highlights & Details
Push button switch 1P metallic MERTEN MEG 3755-0000 Electric Switch
Technical specifications
- Halogen-free
- Type
Push button switch 1P metallic MERTEN MEG 3755-0000 Electric Switch
- Switch type function
Shutter button
- Product type
Switch product range
- Switch type component
Insert
- Factory colour
Multicolour
- Nominal voltage
250 V
- Nominal current
10 A
IP20
- Dim
(W x H x D) 71.0000 x 71.0000 x 35.0000 mm
- Content
1 pc(s)
- Depth
35.0000 mm
- Height
71.0000 mm
- Width
71.0000 mm
- Mounting type
Screw fastening
- Weight
0.0640
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 1868339 Merten Insert Shutter button Multicolour MEG3755-0000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1868339 Merten Insert Shutter button Multicolour MEG3755-0000 1 pc(s)
Description
This text is machine translated.











