• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Merten Socket System M Polar white MEG2301-0619 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Halogen-free
Type


MERTEN MEG 2301-0619 type F white socket

Switch type function

Socket

Product type

PG socket

Type series

System M

Factory colour

Polar white

Nominal voltage

250 V

Nominal current

16 A

IP20

Content

1 pc(s)

Material

Duroplast

Weight

0.09

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1868125 Merten Socket System M Polar white MEG2301-0619 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1868125 Merten Socket System M Polar white MEG2301-0619 1 pc(s)

Description

Merten MEG 2301-0619

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.52€ 41.42*

What kind of Merten Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)