• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo AHS 18-55 V Rechargeable battery Hedge trimmer w/o battery, + guard 18 V Li-ion 530 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Metabo battery-operated hedge trimmer AHS 18-55 V carcass

  • 18 mm cutting strength
  • 530 mm blade length
  • Knife with a special geometry
  • A red octagon with white lettering shows the word 'STOP'. Beneath it reads 'FAST BRAKE'.
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.

Technical specifications

Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

530 mm

Battery voltage

18 V

Features

w/o battery

+ guard

Weight

3.90 kg

Blade spacing

20 mm

Cut width

18 mm

Factory colour

Black

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1666204 Metabo AHS 18-55 V Rechargeable battery Hedge trimmer w/o battery, + guard 18 V Li-ion 530 mm

User & Safety Instructions

User & Safety Instructions 1666204 Metabo AHS 18-55 V Rechargeable battery Hedge trimmer w/o battery, + guard 18 V Li-ion 530 mm

Warranty Terms

Warranty Terms 1666204 Metabo AHS 18-55 V Rechargeable battery Hedge trimmer w/o battery, + guard 18 V Li-ion 530 mm

Description

With the battery-operated hedge trimmer AHS 18-55 V from metabo, you can go to a length of 530 mm up to 18 mm thick branches and hedges cutting. The blades have a special ergonomics and verisign like this the wear and tear and dada browse the AHS 18-55 up to 200% longer life. The both-sided diamond-ground blade teeth are in the 30° angle arranged and provide for a particularly clean cut. The vibration-free running, the perfect ergonomics and the soft hand grip design the garden work very pleasant.

This text is machine translated.

Features

  • Knife with a special geometry for low wear and therefore 200% longer life
  • Clean cut through both-sided diamond-ground blade teeth in the angle of 30°
  • Safety lower blades for high Work Safety
  • High cutting power by the two-stage untersetzte gear
  • Pleasant to work with vibration-free running, perfect ergonomics and soft grip handle
  • Security through electronic knife quick stop (in 0.3 seconds)
  • Start-up protection with branch feeder protects users and transmission from setbacks.

Scope of delivery

  • Battery-operated hedge trimmer AHS 18-55 V
  • Storage slipcase
  • User manual.

Hints

Battery and battery charger not included in the delivery. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 265.96€ 263.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)