• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo HBS 18 LTX BL 5000 620063540 Cordless drill 18 V 4.0 Ah LiHD

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TBS 18 LTX BL 5000 battery dry construction shr.

  • 18 V/4.0 Ah LiHD battery
  • Red background with a white circle and an arrow surrounding a capital letter 'A'. Below it, the text 'Autostart'.
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Three white, curved arrows form a circle on a red background. Beneath this is the word 'IMPULSE' in capital letters.

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

4.0 Ah

Technology

LiHD

Idle speed (details)

0 - 5000 /min

Weight

0.9 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585142 Metabo HBS 18 LTX BL 5000 620063540 Cordless drill 18 V 4.0 Ah LiHD

User & Safety Instructions

User & Safety Instructions 2585142 Metabo HBS 18 LTX BL 5000 620063540 Cordless drill 18 V 4.0 Ah LiHD

Description

Features

  • The expert among the cordless dry-construction screwdrivers with high speed for fast series screwing of plasterboard
  • Autostart: Screwdriver starts automatically when pressed for comfortable, economical work
  • Unique Metabo brushless motor for fast work progress and highest efficiency, ideal for serial screw connections
  • Light, handy screwdriver with ergonomic shape for precise guidance and power transmission in the screw axis
  • Compact and lightweight design for convenient one-handed operation
  • This text is machine translated.

Scope of delivery

  • Speed FIX 57 screwdriver magazine
  • Depth stop
  • Magnetic bit holder 1/4'' (6.35 mm)
  • Phillips screwdriver bit size 2/25 mm
  • Belt clip
  • 2 LiHD battery packs (18 V/4.0 Ah)
  • ASC 55 "AIR COOLED" CHARGER
  • Metabox 145 L

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 633.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)