• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo HS 18 LTX 45 Rechargeable battery Hedge trimmer w/o battery 18 V

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HS 18 LTX 45 rechargeable battery hedge trimmer

  • A red octagon with white lettering shows the word 'STOP'. Beneath it reads 'FAST BRAKE'.
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.

Technical specifications

  • Cutting length 43 cm
  • Idling: 2.1 m/²
  • Cutting speed at idle: 2600 rpm
Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

Weight

2 kg

No. of strokes

2600 /min

Knife length

45 cm

Cut width

19 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585182 Metabo HS 18 LTX 45 Rechargeable battery Hedge trimmer w/o battery 18 V

User & Safety Instructions

User & Safety Instructions 2585182 Metabo HS 18 LTX 45 Rechargeable battery Hedge trimmer w/o battery 18 V

Description

Features

  • Extremely light and quiet battery-operated hedge trimmer for gentle trimming of hedges and bushes
  • Clean cuts by laser-cut, diamond-ground blades
  • High cutting performance due to special drop shape of the knife teeth: No softening of the branches during cutting
  • Comfortable two-hand operation through long switch push-button and inner handle switch
  • High user protection through additional safety switch and blade quick stop (in 0.08 seconds)
  • This text is machine translated.

Scope of delivery

  • Knife protection case
  • Without battery pack, without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)