• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KFS 70 Guide bar

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Snipping RAIL KFS 70

Technical specifications

  • Cutting length 700 mm
Product type

Guide bar

Length

1094 mm

Weight

2.14 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2378356 Metabo KFS 70 Guide bar

Description

Features

  • Mobile, compact solution for angle-accurate snipping cuts directly at the place of use, ideal on the roof or on mounted workpieces
  • Can be coupled with the Metabo handheld circular saws KS 18 LTX 66 BL, KS 18 LTX 57, KS 66 FS, KS 85 FS
  • Angle cuts up to 60° with rest positions at common angles
  • The integrated return mechanism returns the saw to the start position after the cut
  • Easy coupling of the circular saw by quick closure
  • Shatter protection reduces cracks during sawing
  • Adhesive lining for secure, non-slip hold and protection of the workpiece surface
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 458.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)