• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KGS 254 Plus Chopsaw 254 mm 30 mm 2000 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo KGS 254 Plus chop and miter saw

  • Maximum flexibility for sawing with a table that can be rotated on both sides and a saw head that can be tilted on both sides
  • Speed control for extended application range, e.g. for sawing aluminum profiles and plastics
  • Pull function for wide workpieces
  • Easy to transport thanks to ergonomic carrying handles and saw head lock
  • Optimum chip suction through the second suction point directly at the interface
  • Vario-Constamatic (VC) solid shaft electronics for working at speeds that are suitable for material and which remain almost constant under load
  • Metabo Quick for tool-free saw blade change
  • Soft start-up for long life of motor and gear
  • Fast and precise adjustment of common angles via snap-in points
  • High, laterally displacable stops for safe sawing
  • Material clamp for secure attachment of the workpiece from above or from the front
  • Integrated extendable table extensions made of die-cast aluminum
  • Depth stop for easy production of grooves
  • All scales and control elements can be viewed and operated intuitively from the working position
  • This text is machine translated.
  • The image depicts a red prohibition sign with a spanner in a circle and a diagonal bar across it. Underneath is the word 'QUICK'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • Symbol image for Metabo KGS 254 Plus Chopsaw 254 mm 30 mm 2000 W
  • A red symbol displays a tachometer with the text 'rpm', with 'VARIO CONSTAMATIC' written in white underneath.

Technical specifications

  • Contact surface 1000 x 505 x 365 mm
  • Turntable setting left/right: 47 / 60 °
  • Speed at rated load: 5150 rpm
  • Weight: 26.8 kg
  • Cable length: 2 m
  • Max. Cutting width 90°/45°: 305 / 214 mm
  • Saw blade inclination left/right: 46 / 46 °
  • Sound pressure level 88 dB(A)
  • Sound power level (LwA): 96 dB(A)
  • Cutting speed 44 - 68 m/s
  • Cutting capacity 45°/45° 214 x 54 mm
  • Cutting capacity 90°/90° 305 x 90 mm
Product type

Chopsaw

Saw blade diameter

254 mm

Bore Ø

30 mm

2000 W

Operating voltage

230 V

Cutting depth (max.) (45°)

54 mm

Cutting depth (max.) (90°)

90 mm

Table dimensions

1000 x 505 x 365 mm

Dim

(L x W x H) 590 x 930 x 690 mm

Length

590 mm

Width

930 mm

Height

690 mm

Weight

26.8 kg

Content

1 pc(s)

Idle speed

3900 - 5150 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282296 Metabo KGS 254 Plus Chopsaw 254 mm 30 mm 2000 W

Warranty Terms

Warranty Terms 2282296 Metabo KGS 254 Plus Chopsaw 254 mm 30 mm 2000 W

Description

Scope of delivery

  • Carbide saw blade (60 teeth)
  • 2 integrated table extensions
  • Material clamp
  • Bridge 35/58 mm