• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KH 18 LTX 24 SDS-Plus-Cordless hammer drill combo 18 V 4.0 Ah

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

KH 18 LTX 24 battery hammer

  • 18 V
  • Impact (max.) 2.1 J
  • Max. drill bit Ø (Steel/Softwood) 13/30 mm
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • The image depicts a logo on a red background featuring the letters 'T' and 'I' in a stylised design.

Technical specifications

Product type

Cordless hammer drill combo

Voltage

18 V

Capacity (mAh, Ah)

4.0 Ah

Technology

Li-ion

No. of power packs included

2

Operating voltage

18 V

Blow count (max.)

5200 /min

Impact (max.)

2.1 J

Max. drill diameter

(Steel/Softwood) 13/30 mm

Tool holder

SDS-Plus

Features

incl. rechargeables

Functions

Stepless speed control

Weight

2.6 kg

Idle speed (details)

0 - 1400 /min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585168 Metabo KH 18 LTX 24 SDS-Plus-Cordless hammer drill combo 18 V 4.0 Ah

User & Safety Instructions

User & Safety Instructions 2585168 Metabo KH 18 LTX 24 SDS-Plus-Cordless hammer drill combo 18 V 4.0 Ah

Description

Features

  • Dust-free drilling with external dust extraction ESA plus
  • Combi hammer with 3 functions: Hammer drilling, drilling and chiseling
  • Vario (V) electronics for working with speeds appropriate for the material
  • Electronic soft start for precise drilling
  • Safety locking coupling: Mechanical decoupling of the drive when the drill is blocked for safe working
  • This text is machine translated.

Scope of delivery

  • Additional handle
  • Depth stop
  • 2 Li-Power battery packs (18 V/4.0 Ah)
  • ASC 55 "AIR COOLED" CHARGER
  • Metabox 165 L

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 479.97*

More interesting products

(*All information is plus legal VAT)