• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KT 66 BL Handheld circular saw Cutting depth (max.) (90°) 66 mm 1200 W

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

KT 66 BL handheld circular saw

  • 1200 W

Technical specifications

  • Cable length 4 m
  • Max. Cutting depth with guide rail: 61 mm
Product type

Handheld circular saw

Features

brushless

Saw blade diameter

165 mm

Bore Ø

20 mm

1200 W

Cutting depth (max.)

66 mm

Cutting depth (max.) (45°)

43 mm

Cutting depth (max.) (90°)

66 mm

Weight

4.9 kg

Content

1 pc(s)

Idle speed

2250 - 5000 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061001 Metabo KT 66 BL Handheld circular saw Cutting depth (max.) (90°) 66 mm 1200 W

User & Safety Instructions

User & Safety Instructions 3061001 Metabo KT 66 BL Handheld circular saw Cutting depth (max.) (90°) 66 mm 1200 W

Warranty Terms

Warranty Terms 3061001 Metabo KT 66 BL Handheld circular saw Cutting depth (max.) (90°) 66 mm 1200 W

Description

Features

  • Plunge saw with brushless motor for powerful immersion and precise saw cuts up to 66 mm (!) Depth
  • Free of play, adjustable seat on the guide rails of Metabo and other manufacturers for exact cutting results
  • Versatile use through variable speed for different materials
  • Dual display for exact adjustment of cutting depth with or without guide rail
  • With back cut function for exact transitions, 0°- and 45°-position can be adjusted for highest cut accuracy
  • Quick and easy change of the saw blade through lever for latching immersion position and spindle stop
  • Suitable for sawing on the wall
  • Viewing window in the protective cover for exact cutting guidance
  • An end brake stops the saw blade very quickly and increases safety
  • Saw with low dust thanks to the large-volume dust bag or by connecting a suction unit
  • Saw chip ejection aid for each working position individually rotated and locked
  • This text is machine translated.

Scope of delivery

  • KT 66 BL handheld circular saw
  • Saw blade "precision cut wood - classic" 165x20 Z42 WZ 5°
  • Dust collection bag
  • Fixed spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 605.98€ 602.98*

More interesting products

(*All information is plus legal VAT)