• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo PowerMaxx BS 600080500 Cordless drill 10.8 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. case

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo PowerMaxx BS 600080500 Cordless drill 10.8 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. case

  • 10.8 V/2 x 2 Ah Li-ion battery
  • Torque (max.) (soft/hard) 17/34 Nm
  • Screw Ø (max.) 7 mm
  • torque levels 20+1
  • 3 years manufacturers warranty

Technical specifications

Product type

Cordless drill

Voltage

10.8 V

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

No. of power packs included

2

Drill chuck clamping range

1 - 10 mm

Features

incl. spare battery

incl. charger

incl. case

Weight

0.8 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1152591 Metabo PowerMaxx BS 600080500 Cordless drill 10.8 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. case

Warranty Terms

Warranty Terms 1152591 Metabo PowerMaxx BS 600080500 Cordless drill 10.8 V 2.0 Ah Li-ion incl. spare battery, incl. charger, incl. case

Description

Light compact drill screwdriver with extremely short design for versatile use
Spindle with hexagon socket for screwdriver bits for working without drill chuck
Integrated work light for illuminating the work place
With practical belt clip, can be fixed to the right or left without tools
Convenient capacity display for controlling the battery charging status

This text is machine translated.

Scope of delivery

  • Quick-action drill chuck
  • belt hook
  • 2 Li-Power battery packs (10.8 V/2.0Ah)
  • Charger LC 40
  • Plastic case.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)