• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo PowerMaxx SRA 12 BL 602036840 Cordless router w/o battery 12 V 80 x 130 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12-volt battery Sander PowerMaxx SRA 12 BL with 80 x 133mm grinding plate

  • 12 V
  • Abrasive surface area: 80 x 130 mm
  • Idle oscillation rate: 8000 - 20000 /min
  • Red background with white text: 'BRUSHLESS MOTOR'
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

  • Idle speed: 4,000 - 10,000 /
  • min
Product type

Cordless router

Features

w/o battery

Battery voltage

12 V

Belt width

80 mm

Belt length

130 mm

Abrasive surface area

80 x 130 mm

Orbit diameter

2 mm

Idle oscillation rate

8000 - 20000 /min

Weight

1 kg

Weight, information

without rechargeable battery

Oscillation rate (max.)

20000 /min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2484432 Metabo PowerMaxx SRA 12 BL 602036840 Cordless router w/o battery 12 V 80 x 130 mm

User & Safety Instructions

User & Safety Instructions 2484432 Metabo PowerMaxx SRA 12 BL 602036840 Cordless router w/o battery 12 V 80 x 130 mm

Warranty Terms

Warranty Terms 2484432 Metabo PowerMaxx SRA 12 BL 602036840 Cordless router w/o battery 12 V 80 x 130 mm

Description

• extremely light, handy battery-operated Sander of the 12-Volt class, ideal for effective grinding of small surfaces
• pleasant, flat-like guidance even above the head through the low height
• Low-vibration operation due to smooth running
• Handle area with non-slip soft grip surface
• unique brushless motor for highest efficiency while grinding even in continuous operation
• Vibration circle 2.0 mm for highest surface quality with good removal rate
• Infinitely variable speed control for working at speeds appropriate for the material
• With easily removable textile dust bag for working without suction cups
• Can be connected to an all-purpose vacuum cleaner with the connection socket 630798000
• removable protector protects adjacent surfaces and increases the life of the sanding plate
• For grinding corners and edges, the triangular sanding plate 635219000 (accessory) can be mounted
• with attachment point for tool safety belts for working at high heights
• with Metabox, the intelligent solution for transport and storage


This text is machine translated.

Scope of delivery

  • Grinding plate 80x133 mm with Velcro adhesion
  • 1 grinding blade P 120 wood and metal "professional"
  • Protector 80 x 133 mm
  • Compact textile dust bag
  • Fixed spanner
  • Metabox 215
  • Without battery pack, without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)