• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SSEP 18 LT BL Cordless recipro saw 601617840 w/o charger, w/o battery, incl. case 18 V

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SSEP 18 LT BL cordless recipro saw

  • 18 V
  • Number of strokes (max.): 3000 /min

Technical specifications

Product type

Cordless recipro saw

Features

w/o charger

w/o battery

incl. case

Battery voltage

18 V

Number of strokes (max.)

3000 /min

Cable length

0 cm

Operating voltage

18 V

Content

1 pc(s)

Weight

3 kg

Weight, information

without rechargeable battery

No. of power packs included

0

Technology

Li-ion

Height

150 mm

Length

400 cm

Width

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061020 Metabo SSEP 18 LT BL Cordless recipro saw 601617840 w/o charger, w/o battery, incl. case 18 V

User & Safety Instructions

User & Safety Instructions 3061020 Metabo SSEP 18 LT BL Cordless recipro saw 601617840 w/o charger, w/o battery, incl. case 18 V

Warranty Terms

Warranty Terms 3061020 Metabo SSEP 18 LT BL Cordless recipro saw 601617840 w/o charger, w/o battery, incl. case 18 V

Description

Features

  • Powerful rechargeable saber saw with angled soft grip handle for high comfort
  • Unique Metabo brushless motor for fast work progress and highest efficiency in each application
  • Vario (V) electronics for working with the stroke rate according to the material
  • Switchable pendulum stroke for optimum sawing power
  • Saw blade can be rotated by 180° for comfortable working via head
  • Metabo quick for tool-free changing of saw blades
  • Tool-free adjustable depth stop for optimum use of the saw blade and versatile applications such as plunge cuts
  • Integrated LED work light for optimum illumination of the cutting surface
  • Comes with a handy frame hook that allows you to keep your hands free during work
  • Broad usage spectrum through the tuned Metabo saw-blade program
  • Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands
  • This text is machine translated.

Scope of delivery

  • Cordless - recipro saw SSEP 18 LT BL
  • Recipro saw blade for wood and metal
  • MetaBOX 165 L

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 303.99*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)